


TPS76633D | |
|---|---|
DigiKey Part Number | 296-2729-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76633D |
Description | IC REG LINEAR 3.3V 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76633D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.8.53300 | kr.85.33 |
| 75 | kr.7.06693 | kr.530.02 |
| 150 | kr.6.72533 | kr.1,008.80 |
| 300 | kr.6.44457 | kr.1,933.37 |
| 525 | kr.6.25436 | kr.3,283.54 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |


