


TPS76601DR | |
|---|---|
DigiKey Part Number | 296-41774-2-ND - Tape & Reel (TR) 296-41774-1-ND - Cut Tape (CT) 296-41774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76601DR |
Description | IC REG LIN POS ADJ 250MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76601DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.9.32500 | kr.93.25 |
| 25 | kr.8.49400 | kr.212.35 |
| 100 | kr.7.58080 | kr.758.08 |
| 250 | kr.7.14496 | kr.1,786.24 |
| 500 | kr.6.88218 | kr.3,441.09 |
| 1.000 | kr.6.66592 | kr.6,665.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.43763 | kr.16,094.08 |
| 5.000 | kr.6.30006 | kr.31,500.30 |
| 7.500 | kr.6.23115 | kr.46,733.62 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

