


TPS76427DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76427DBVTTR-ND - Tape & Reel (TR) 296-TPS76427DBVTCT-ND - Cut Tape (CT) 296-TPS76427DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76427DBVT |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76427DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.10976 | kr.2,527.44 |
| 500 | kr.9.75856 | kr.4,879.28 |
| 750 | kr.9.58284 | kr.7,187.13 |
| 1.250 | kr.9.38801 | kr.11,735.01 |
| 1.750 | kr.9.27419 | kr.16,229.83 |
| 2.500 | kr.9.16473 | kr.22,911.83 |
| 6.250 | kr.8.92899 | kr.55,806.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.00000 | kr.18.00 |
| 10 | kr.13.41300 | kr.134.13 |
| 25 | kr.12.27120 | kr.306.78 |
| 100 | kr.11.01270 | kr.1,101.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.5.17600 | kr.51.76 |
| 25 | kr.4.68120 | kr.117.03 |
| 100 | kr.4.13260 | kr.413.26 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |

