
UCC24624DR | |
|---|---|
DigiKey Part Number | 296-UCC24624DRTR-ND - Tape & Reel (TR) 296-UCC24624DRCT-ND - Cut Tape (CT) 296-UCC24624DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24624DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC24624DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.25V ~ 26V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.5A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 23ns, 19ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 |
| 10 | kr.10.53200 | kr.105.32 |
| 25 | kr.9.60400 | kr.240.10 |
| 100 | kr.8.58280 | kr.858.28 |
| 250 | kr.8.09616 | kr.2,024.04 |
| 500 | kr.7.84074 | kr.3,920.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.30672 | kr.18,266.80 |
| 5.000 | kr.7.15312 | kr.35,765.60 |
| 7.500 | kr.7.07625 | kr.53,071.88 |
| Unit Price without VAT: | kr.14.21000 |
|---|---|
| Unit Price with VAT: | kr.17.76250 |









