Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76201DBVR

DigiKey Part Number
296-11013-2-ND - Tape & Reel (TR)
296-11013-1-ND - Cut Tape (CT)
296-11013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76201DBVR
Description
IC REG LIN POS ADJ 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76201DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
0.7V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.61000kr.10.61
10kr.7.77400kr.77.74
25kr.7.06520kr.176.63
100kr.6.28470kr.628.47
250kr.5.91252kr.1,478.13
500kr.5.68784kr.2,843.92
1.000kr.5.50305kr.5,503.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.43299kr.16,298.97
6.000kr.5.31792kr.31,907.52
9.000kr.5.26028kr.47,342.52
Manufacturers Standard Package
Unit Price without VAT:kr.10.61000
Unit Price with VAT:kr.13.26250