


| TPS76050DBVT | |
|---|---|
| DigiKey Part Number | 296-27077-2-ND - Tape & Reel (TR) 296-27077-1-ND - Cut Tape (CT) 296-27077-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS76050DBVT | 
| Description | IC REG LINEAR 5V 50MA SOT23-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS76050DBVT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 16V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.18V @ 50mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 115 µA | |
| Current - Supply (Max) | 1.2 mA | |
| PSRR | 63dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 | 
| 10 | kr.8.90900 | kr.89.09 | 
| 25 | kr.8.11280 | kr.202.82 | 
| 100 | kr.7.23330 | kr.723.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.6.81420 | kr.1,703.55 | 
| 500 | kr.6.56166 | kr.3,280.83 | 
| 750 | kr.6.43516 | kr.4,826.37 | 
| 1.250 | kr.6.29499 | kr.7,868.74 | 
| 1.750 | kr.6.21305 | kr.10,872.84 | 
| 2.500 | kr.6.13427 | kr.15,335.67 | 
| 6.250 | kr.5.96465 | kr.37,279.06 | 
| Unit Price without VAT: | kr.12.10000 | 
|---|---|
| Unit Price with VAT: | kr.15.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark