


TPS75925KC | |
|---|---|
DigiKey Part Number | 296-12375-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75925KC |
Description | IC REG LINEAR 2.5V 7.5A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75925KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.47000 | kr.49.47 |
| 10 | kr.38.26800 | kr.382.68 |
| 50 | kr.33.77220 | kr.1,688.61 |
| 100 | kr.32.37900 | kr.3,237.90 |
| 250 | kr.30.90892 | kr.7,727.23 |
| 500 | kr.30.02294 | kr.15,011.47 |
| 1.000 | kr.29.29358 | kr.29,293.58 |
| Unit Price without VAT: | kr.49.47000 |
|---|---|
| Unit Price with VAT: | kr.61.83750 |


