


TPS75918KTTT | |
|---|---|
DigiKey Part Number | 296-15932-2-ND - Tape & Reel (TR) 296-15932-1-ND - Cut Tape (CT) 296-15932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75918KTTT |
Description | IC REG LINEAR 1.8V 7.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75918KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.37000 | kr.48.37 |
| 10 | kr.37.34300 | kr.373.43 |
| 25 | kr.34.59360 | kr.864.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.32.93380 | kr.1,646.69 |
| 100 | kr.31.56750 | kr.3,156.75 |
| 150 | kr.30.88300 | kr.4,632.45 |
| 250 | kr.30.12488 | kr.7,531.22 |
| 350 | kr.29.68171 | kr.10,388.60 |
| 500 | kr.29.25554 | kr.14,627.77 |
| Unit Price without VAT: | kr.48.37000 |
|---|---|
| Unit Price with VAT: | kr.60.46250 |


