


TPS75833KCG3 | |
|---|---|
DigiKey Part Number | 296-50653-ND |
Manufacturer | |
Manufacturer Product Number | TPS75833KCG3 |
Description | IC REG LINEAR 3.3V 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75833KCG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.97000 | kr.47.97 |
| 10 | kr.37.00500 | kr.370.05 |
| 50 | kr.32.61680 | kr.1,630.84 |
| 100 | kr.31.25820 | kr.3,125.82 |
| 250 | kr.29.82416 | kr.7,456.04 |
| 500 | kr.28.95970 | kr.14,479.85 |
| 1.000 | kr.28.24828 | kr.28,248.28 |
| Unit Price without VAT: | kr.47.97000 |
|---|---|
| Unit Price with VAT: | kr.59.96250 |

