


TPS75701KTTR | |
|---|---|
DigiKey Part Number | 296-46392-2-ND - Tape & Reel (TR) 296-46392-1-ND - Cut Tape (CT) 296-46392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75701KTTR |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75701KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.48000 | kr.60.48 |
| 10 | kr.47.06800 | kr.470.68 |
| 25 | kr.43.71560 | kr.1,092.89 |
| 100 | kr.40.02820 | kr.4,002.82 |
| 250 | kr.39.31484 | kr.9,828.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.37.21174 | kr.18,605.87 |
| 1.000 | kr.36.34006 | kr.36,340.06 |
| 1.500 | kr.35.90351 | kr.53,855.26 |
| Unit Price without VAT: | kr.60.48000 |
|---|---|
| Unit Price with VAT: | kr.75.60000 |

