


TPS75533KTTRG3 | |
|---|---|
DigiKey Part Number | 296-50558-2-ND - Tape & Reel (TR) 296-50558-1-ND - Cut Tape (CT) 296-50558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75533KTTRG3 |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75533KTTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.28000 | kr.55.28 |
| 10 | kr.42.87100 | kr.428.71 |
| 25 | kr.39.77200 | kr.994.30 |
| 100 | kr.36.36810 | kr.3,636.81 |
| 250 | kr.35.58032 | kr.8,895.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.76760 | kr.16,883.80 |
| 1.000 | kr.32.96274 | kr.32,962.74 |
| 1.500 | kr.32.55949 | kr.48,839.23 |
| Unit Price without VAT: | kr.55.28000 |
|---|---|
| Unit Price with VAT: | kr.69.10000 |


