TPS75333QPWPR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 114.468
Unit Price: kr.26.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 169
Unit Price: kr.40.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.49.14935
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.357
Unit Price: kr.32.15000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75333QPWPR

DigiKey Part Number
TPS75333QPWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS75333QPWPR
Description
IC REG LIN 3.3V 1.5A 20-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS75333QPWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 1.5A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
63dB (100Hz)
Control Features
Enable, Power Good, Reset Output
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.18.31258kr.36,625.16
Manufacturers Standard Package
Unit Price without VAT:kr.18.31258
Unit Price with VAT:kr.22.89073