Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS75233QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-15280-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75233QPWPRQ1 |
Description | IC REG LINEAR 3.3V 2A 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75233QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |


