


TPS75201QPWP | |
|---|---|
DigiKey Part Number | 296-2678-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75201QPWP |
Description | IC REG LIN POS ADJ 2A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75201QPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.80000 | kr.50.80 |
| 10 | kr.39.31900 | kr.393.19 |
| 70 | kr.33.99271 | kr.2,379.49 |
| 140 | kr.32.69700 | kr.4,577.58 |
| 280 | kr.31.62986 | kr.8,856.36 |
| 560 | kr.30.75193 | kr.17,221.08 |
| 1.050 | kr.30.09087 | kr.31,595.41 |
| Unit Price without VAT: | kr.50.80000 |
|---|---|
| Unit Price with VAT: | kr.63.50000 |

