
TPS74901RGWRM3 | |
---|---|
DigiKey Part Number | 296-TPS74901RGWRM3TR-ND - Tape & Reel (TR) 296-TPS74901RGWRM3CT-ND - Cut Tape (CT) 296-TPS74901RGWRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74901RGWRM3 |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.5.28000 | kr.52.80 |
25 | kr.4.77200 | kr.119.30 |
100 | kr.4.21570 | kr.421.57 |
250 | kr.3.94984 | kr.987.46 |
500 | kr.3.78970 | kr.1,894.85 |
1.000 | kr.3.65792 | kr.3,657.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.49508 | kr.10,485.24 |
6.000 | kr.3.41538 | kr.20,492.28 |
9.000 | kr.3.37547 | kr.30,379.23 |
15.000 | kr.3.33126 | kr.49,968.90 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |