MFR Recommended



TPS74801RGWTG4 | |
|---|---|
DigiKey Part Number | TPS74801RGWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS74801RGWTG4 |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801RGWTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.16V @ 1.5A | |
Current - Output | ||
PSRR | 50dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.96908 | kr.2,492.27 |
| 500 | kr.9.62210 | kr.4,811.05 |
| 750 | kr.9.44833 | kr.7,086.25 |
| 1.250 | kr.9.25575 | kr.11,569.69 |
| 1.750 | kr.9.14324 | kr.16,000.67 |
| 2.500 | kr.9.03505 | kr.22,587.62 |
| 6.250 | kr.8.80200 | kr.55,012.50 |
| Unit Price without VAT: | kr.9.96908 |
|---|---|
| Unit Price with VAT: | kr.12.46135 |



