Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74801RGWR

DigiKey Part Number
296-21977-2-ND - Tape & Reel (TR)
296-21977-1-ND - Cut Tape (CT)
296-21977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74801RGWR
Description
IC REG LIN POS ADJ 1.5A 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS74801RGWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.16V @ 1.5A
Current - Output
PSRR
50dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.32000kr.11.32
10kr.8.30800kr.83.08
25kr.7.55400kr.188.85
100kr.6.72320kr.672.32
250kr.6.32736kr.1,581.84
500kr.6.08844kr.3,044.22
1.000kr.6.06163kr.6,061.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.64918kr.16,947.54
6.000kr.5.53038kr.33,182.28
9.000kr.5.47091kr.49,238.19
Manufacturers Standard Package
Unit Price without VAT:kr.11.32000
Unit Price with VAT:kr.14.15000