Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74801DRCR

DigiKey Part Number
296-21563-2-ND - Tape & Reel (TR)
296-21563-1-ND - Cut Tape (CT)
296-21563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74801DRCR
Description
IC REG LIN POS ADJ 1.5A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74801DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.16V @ 1.5A
Current - Output
PSRR
50dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.75800kr.67.58
25kr.6.12920kr.153.23
100kr.5.43720kr.543.72
250kr.5.10748kr.1,276.87
500kr.4.90892kr.2,454.46
1.000kr.4.74534kr.4,745.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.67956kr.14,038.68
6.000kr.4.57775kr.27,466.50
9.000kr.4.52676kr.40,740.84
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500