10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-VSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74701DRCR

DigiKey Part Number
296-22987-2-ND - Tape & Reel (TR)
296-22987-1-ND - Cut Tape (CT)
296-22987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74701DRCR
Description
IC REG LIN POS ADJ 500MA 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74701DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.39V @ 500mA
Current - Output
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.9.77300kr.97.73
25kr.8.90880kr.222.72
100kr.7.95710kr.795.71
250kr.7.50336kr.1,875.84
500kr.7.22970kr.3,614.85
1.000kr.7.00448kr.7,004.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.72621kr.20,178.63
6.000kr.6.59007kr.39,540.42
9.000kr.6.52191kr.58,697.19
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250