


TPS74701DRCR | |
|---|---|
DigiKey Part Number | 296-22987-2-ND - Tape & Reel (TR) 296-22987-1-ND - Cut Tape (CT) 296-22987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74701DRCR |
Description | IC REG LIN POS ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74701DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.39V @ 500mA | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 10 | kr.10.11400 | kr.101.14 |
| 25 | kr.9.22080 | kr.230.52 |
| 100 | kr.8.23430 | kr.823.43 |
| 250 | kr.7.76460 | kr.1,941.15 |
| 500 | kr.7.50638 | kr.3,753.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.96048 | kr.20,881.44 |
| 6.000 | kr.6.81962 | kr.40,917.72 |
| 9.000 | kr.6.74901 | kr.60,741.09 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |












