
TPS74550PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74550PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74550PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74550PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74550PQWDRBRQ1 |
Description | IC REG LINEAR 5V 500MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | Control Features Current Limit, Enable, Power Good |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 6V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.16V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.7.01200 | kr.70.12 |
| 25 | kr.6.36040 | kr.159.01 |
| 100 | kr.5.64510 | kr.564.51 |
| 250 | kr.5.30428 | kr.1,326.07 |
| 500 | kr.5.09862 | kr.2,549.31 |
| 1.000 | kr.5.04410 | kr.5,044.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.72036 | kr.14,161.08 |
| 6.000 | kr.4.61806 | kr.27,708.36 |
| 9.000 | kr.4.56683 | kr.41,101.47 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |



