TPS74401KTWT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.233
Unit Price: kr.97.38000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-7)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74401KTWT

DigiKey Part Number
296-21507-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS74401KTWT
Description
IC REG LINEAR POS ADJ 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
TPS74401KTWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.24V @ 3A
Current - Output
PSRR
73dB ~ 50dB (1kHz ~ 800kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types