


TPS74301RGWT | |
|---|---|
DigiKey Part Number | 296-19892-2-ND - Tape & Reel (TR) 296-19892-1-ND - Cut Tape (CT) 296-19892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74301RGWT |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74301RGWT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | PSRR 73dB ~ 42dB (1kHz ~ 800kHz) |
Output Configuration | Control Features Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.12V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.58000 | kr.36.58 |
| 10 | kr.27.98500 | kr.279.85 |
| 25 | kr.25.83440 | kr.645.86 |
| 100 | kr.23.46940 | kr.2,346.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.34292 | kr.5,585.73 |
| 500 | kr.21.66366 | kr.10,831.83 |
| 750 | kr.21.32353 | kr.15,992.65 |
| 1.250 | kr.20.94665 | kr.26,183.31 |
| 1.750 | kr.20.72633 | kr.36,271.08 |
| 2.500 | kr.20.51452 | kr.51,286.30 |
| Unit Price without VAT: | kr.36.58000 |
|---|---|
| Unit Price with VAT: | kr.45.72500 |






