Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74201RGWT

DigiKey Part Number
296-19891-2-ND - Tape & Reel (TR)
296-19891-1-ND - Cut Tape (CT)
296-19891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74201RGWT
Description
IC REG LIN POS ADJ 1.5A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS74201RGWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.12V @ 1.5A
Current - Output
Current - Quiescent (Iq)
115 µA
Current - Supply (Max)
1.5 mA
PSRR
73dB ~ 42dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.08000kr.41.08
10kr.31.52900kr.315.29
25kr.29.14640kr.728.66
100kr.26.52850kr.2,652.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.25.28064kr.6,320.16
500kr.24.52844kr.12,264.22
750kr.24.15168kr.18,113.76
1.250kr.23.73427kr.29,667.84
1.750kr.23.49039kr.41,108.18
2.500kr.23.25573kr.58,139.32
Manufacturers Standard Package
Unit Price without VAT:kr.41.08000
Unit Price with VAT:kr.51.35000