


TPS74201RGWR | |
|---|---|
DigiKey Part Number | 296-19890-2-ND - Tape & Reel (TR) 296-19890-1-ND - Cut Tape (CT) 296-19890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74201RGWR |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74201RGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 73dB ~ 42dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 10 | kr.7.71600 | kr.77.16 |
| 25 | kr.7.01120 | kr.175.28 |
| 100 | kr.6.23450 | kr.623.45 |
| 250 | kr.5.86468 | kr.1,466.17 |
| 500 | kr.5.64156 | kr.2,820.78 |
| 1.000 | kr.5.45804 | kr.5,458.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.23126 | kr.15,693.78 |
| 6.000 | kr.5.12028 | kr.30,721.68 |
| 9.000 | kr.5.06473 | kr.45,582.57 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |







