TPS74201KTWT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.33.68810
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-7)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74201KTWT

DigiKey Part Number
296-21505-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS74201KTWT
Description
IC REG LINEAR POS ADJ 1.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
TPS74201KTWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.12V @ 1.5A
Current - Output
Current - Quiescent (Iq)
115 µA
Current - Supply (Max)
1.5 mA
PSRR
73dB ~ 42dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.419 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.419In Stock
Ships from Rochester Electronics, LLC