


TPS7A4101DGNT | |
|---|---|
DigiKey Part Number | 296-30184-2-ND - Tape & Reel (TR) 296-30184-1-ND - Cut Tape (CT) 296-30184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4101DGNT |
Description | IC REG LIN POS ADJ 50MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4101DGNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 1.175V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.59800 | kr.55.98 |
| 25 | kr.5.06680 | kr.126.67 |
| 100 | kr.4.47790 | kr.447.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.19760 | kr.1,049.40 |
| 500 | kr.4.02856 | kr.2,014.28 |
| 750 | kr.3.94391 | kr.2,957.93 |
| 1.250 | kr.3.85010 | kr.4,812.62 |
| 1.750 | kr.3.79523 | kr.6,641.65 |
| 2.500 | kr.3.74250 | kr.9,356.25 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

