


TPS74012DGKR | |
|---|---|
DigiKey Part Number | 296-30109-2-ND - Tape & Reel (TR) 296-30109-1-ND - Cut Tape (CT) 296-30109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74012DGKR |
Description | IC REG LINEAR 1.2V 1.5A 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS74012DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.14000 | kr.23.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.31349 | kr.35,783.72 |
| Unit Price without VAT: | kr.23.14000 |
|---|---|
| Unit Price with VAT: | kr.28.92500 |



