


TPS73733DCQR | |
|---|---|
DigiKey Part Number | 296-22681-2-ND - Tape & Reel (TR) 296-22681-1-ND - Cut Tape (CT) 296-22681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73733DCQR |
Description | IC REG LINEAR 3.3V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73733DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.74000 | kr.10.74 |
| 10 | kr.7.87000 | kr.78.70 |
| 25 | kr.7.15520 | kr.178.88 |
| 100 | kr.6.36510 | kr.636.51 |
| 250 | kr.5.98892 | kr.1,497.23 |
| 500 | kr.5.76180 | kr.2,880.90 |
| 1.000 | kr.5.57507 | kr.5,575.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.53916 | kr.13,847.90 |
| 5.000 | kr.5.41675 | kr.27,083.75 |
| 7.500 | kr.5.35544 | kr.40,165.80 |
| Unit Price without VAT: | kr.10.74000 |
|---|---|
| Unit Price with VAT: | kr.13.42500 |











