
TPS73701DRBRM3 | |
|---|---|
DigiKey Part Number | 296-TPS73701DRBRM3TR-ND - Tape & Reel (TR) 296-TPS73701DRBRM3CT-ND - Cut Tape (CT) 296-TPS73701DRBRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73701DRBRM3 |
Description | IC REG LINEAR POS ADJ 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73701DRBRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.42000 | kr.5.42 |
| 10 | kr.3.87000 | kr.38.70 |
| 25 | kr.3.48040 | kr.87.01 |
| 100 | kr.3.05670 | kr.305.67 |
| 250 | kr.2.85400 | kr.713.50 |
| 500 | kr.2.73184 | kr.1,365.92 |
| 1.000 | kr.2.63128 | kr.2,631.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.50709 | kr.7,521.27 |
| 6.000 | kr.2.44632 | kr.14,677.92 |
| 9.000 | kr.2.41590 | kr.21,743.10 |
| 15.000 | kr.2.38218 | kr.35,732.70 |
| 21.000 | kr.2.36248 | kr.49,612.08 |
| Unit Price without VAT: | kr.5.42000 |
|---|---|
| Unit Price with VAT: | kr.6.77500 |



