


TPS73633DRBT | |
|---|---|
DigiKey Part Number | 296-32558-2-ND - Tape & Reel (TR) 296-32558-1-ND - Cut Tape (CT) 296-32558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DRBT |
Description | IC REG LINEAR 3.3V 400MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.13000 | kr.20.13 |
| 10 | kr.15.07200 | kr.150.72 |
| 25 | kr.13.80640 | kr.345.16 |
| 100 | kr.12.41500 | kr.1,241.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.75200 | kr.2,938.00 |
| 500 | kr.11.35216 | kr.5,676.08 |
| 750 | kr.11.15193 | kr.8,363.95 |
| 1.250 | kr.10.93013 | kr.13,662.66 |
| 1.750 | kr.10.80045 | kr.18,900.79 |
| 2.500 | kr.10.67573 | kr.26,689.33 |
| Unit Price without VAT: | kr.20.13000 |
|---|---|
| Unit Price with VAT: | kr.25.16250 |


