

TPS73633DCQR | |
---|---|
DigiKey Part Number | 296-16914-2-ND - Tape & Reel (TR) 296-16914-1-ND - Cut Tape (CT) 296-16914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DCQR |
Description | IC REG LIN 3.3V 400MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.64000 | kr.16.64 |
10 | kr.12.38400 | kr.123.84 |
25 | kr.11.32040 | kr.283.01 |
100 | kr.10.15300 | kr.1,015.30 |
250 | kr.9.59564 | kr.2,398.91 |
500 | kr.9.25978 | kr.4,629.89 |
1.000 | kr.8.98342 | kr.8,983.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.8.69156 | kr.21,728.90 |
5.000 | kr.8.51570 | kr.42,578.50 |
7.500 | kr.8.42767 | kr.63,207.53 |
Unit Price without VAT: | kr.16.64000 |
---|---|
Unit Price with VAT: | kr.20.80000 |