


TPS73618DCQR | |
|---|---|
DigiKey Part Number | 296-16911-2-ND - Tape & Reel (TR) 296-16911-1-ND - Cut Tape (CT) 296-16911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73618DCQR |
Description | IC REG LIN 1.8V 400MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73618DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.23000 | kr.17.23 |
| 10 | kr.12.81500 | kr.128.15 |
| 25 | kr.11.71560 | kr.292.89 |
| 100 | kr.10.50660 | kr.1,050.66 |
| 250 | kr.9.92996 | kr.2,482.49 |
| 500 | kr.9.70016 | kr.4,850.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.99428 | kr.22,485.70 |
| 5.000 | kr.8.81232 | kr.44,061.60 |
| Unit Price without VAT: | kr.17.23000 |
|---|---|
| Unit Price with VAT: | kr.21.53750 |

