Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73601QDBVRQ1

DigiKey Part Number
296-36845-2-ND - Tape & Reel (TR)
296-36845-1-ND - Cut Tape (CT)
296-36845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73601QDBVRQ1
Description
IC REG LIN POS ADJ 400MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73601QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.16000kr.19.16
10kr.14.32000kr.143.20
25kr.13.11200kr.327.80
100kr.11.78040kr.1,178.04
250kr.11.14576kr.2,786.44
500kr.10.93974kr.5,469.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.05935kr.30,178.05
6.000kr.9.86901kr.59,214.06
Manufacturers Standard Package
Unit Price without VAT:kr.19.16000
Unit Price with VAT:kr.23.95000