Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73601DRBR

DigiKey Part Number
296-27062-2-ND - Tape & Reel (TR)
296-27062-1-ND - Cut Tape (CT)
296-27062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73601DRBR
Description
IC REG LIN POS ADJ 400MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73601DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.59000kr.16.59
10kr.12.35800kr.123.58
25kr.11.29880kr.282.47
100kr.10.13180kr.1,013.18
250kr.9.57480kr.2,393.70
500kr.9.23940kr.4,619.70
1.000kr.8.96329kr.8,963.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.88082kr.26,642.46
6.000kr.8.70890kr.52,253.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.59000
Unit Price with VAT:kr.20.73750