MFR Recommended
Similar
Similar
Similar
Similar
Similar



TPS73601DBVTG4 | |
|---|---|
DigiKey Part Number | TPS73601DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73601DBVTG4 |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.05704 | kr.4,528.52 |
| 750 | kr.8.89175 | kr.6,668.81 |
| 1.250 | kr.8.70864 | kr.10,885.80 |
| 1.750 | kr.8.60158 | kr.15,052.77 |
| 2.500 | kr.8.49868 | kr.21,246.70 |
| 6.250 | kr.8.27699 | kr.51,731.19 |
| Unit Price without VAT: | kr.9.05704 |
|---|---|
| Unit Price with VAT: | kr.11.32130 |





