

TPS73512DRBR | |
|---|---|
DigiKey Part Number | 296-44369-2-ND - Tape & Reel (TR) 296-44369-1-ND - Cut Tape (CT) 296-44369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73512DRBR |
Description | IC REG LINEAR 1.2V 500MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73512DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.42000 | $14.20 |
| 25 | $1.29320 | $32.33 |
| 100 | $1.15350 | $115.35 |
| 250 | $1.08688 | $271.72 |
| 500 | $1.04672 | $523.36 |
| 1.000 | $1.01368 | $1,013.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | $0.97286 | $2,918.58 |
| 6.000 | $0.95289 | $5,717.34 |
| 9.000 | $0.94290 | $8,486.10 |
| Unit Price without VAT: | $1.93000 |
|---|---|
| Unit Price with VAT: | $2.41250 |










