


TPS73501DRVT | |
|---|---|
DigiKey Part Number | 296-34852-2-ND - Tape & Reel (TR) 296-34852-1-ND - Cut Tape (CT) 296-34852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73501DRVT |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73501DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.50000 | kr.15.50 |
| 10 | kr.11.49700 | kr.114.97 |
| 25 | kr.10.49880 | kr.262.47 |
| 100 | kr.9.40190 | kr.940.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.87932 | kr.2,219.83 |
| 500 | kr.8.56412 | kr.4,282.06 |
| 750 | kr.8.40632 | kr.6,304.74 |
| 1.250 | kr.8.23143 | kr.10,289.29 |
| 1.750 | kr.8.12925 | kr.14,226.19 |
| 2.500 | kr.8.03094 | kr.20,077.35 |
| 6.250 | kr.7.81931 | kr.48,870.69 |
| Unit Price without VAT: | kr.15.50000 |
|---|---|
| Unit Price with VAT: | kr.19.37500 |







