


TPS73225DCQR | |
|---|---|
DigiKey Part Number | 296-16864-2-ND - Tape & Reel (TR) 296-16864-1-ND - Cut Tape (CT) 296-16864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73225DCQR |
Description | IC REG LIN 2.5V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73225DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.14000 | kr.16.14 |
| 10 | kr.12.01100 | kr.120.11 |
| 25 | kr.10.97480 | kr.274.37 |
| 100 | kr.9.83600 | kr.983.60 |
| 250 | kr.9.29316 | kr.2,323.29 |
| 500 | kr.8.96586 | kr.4,482.93 |
| 1.000 | kr.8.69645 | kr.8,696.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.41206 | kr.21,030.15 |
| 5.000 | kr.8.24073 | kr.41,203.65 |
| 7.500 | kr.8.15493 | kr.61,161.97 |
| Unit Price without VAT: | kr.16.14000 |
|---|---|
| Unit Price with VAT: | kr.20.17500 |

