


TPS73225DBVT | |
|---|---|
DigiKey Part Number | 296-15810-2-ND - Tape & Reel (TR) 296-15810-1-ND - Cut Tape (CT) 296-15810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73225DBVT |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73225DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.8.53300 | kr.85.33 |
| 25 | kr.7.76480 | kr.194.12 |
| 100 | kr.6.91680 | kr.691.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.51332 | kr.1,628.33 |
| 500 | kr.6.26976 | kr.3,134.88 |
| 750 | kr.6.14793 | kr.4,610.95 |
| 1.250 | kr.6.01282 | kr.7,516.02 |
| 1.750 | kr.5.93386 | kr.10,384.26 |
| 2.500 | kr.5.85794 | kr.14,644.85 |
| 6.250 | kr.5.69445 | kr.35,590.31 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |




