


TPS73225DBVR | |
|---|---|
DigiKey Part Number | 296-44367-2-ND - Tape & Reel (TR) 296-44367-1-ND - Cut Tape (CT) 296-44367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73225DBVR |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73225DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.6.96400 | kr.69.64 |
| 25 | kr.6.31960 | kr.157.99 |
| 100 | kr.5.60950 | kr.560.95 |
| 250 | kr.5.27080 | kr.1,317.70 |
| 500 | kr.5.06684 | kr.2,533.42 |
| 1.000 | kr.4.89895 | kr.4,898.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.69152 | kr.14,074.56 |
| 6.000 | kr.4.59001 | kr.27,540.06 |
| 9.000 | kr.4.53917 | kr.40,852.53 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |





