


TPS73219DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73219DBVTTR-ND - Tape & Reel (TR) 296-TPS73219DBVTCT-ND - Cut Tape (CT) 296-TPS73219DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73219DBVT |
Description | IC REG LINEAR 1.9V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73219DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 |
| 10 | kr.7.39200 | kr.73.92 |
| 25 | kr.6.71240 | kr.167.81 |
| 100 | kr.5.96480 | kr.596.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.60872 | kr.1,402.18 |
| 500 | kr.5.39404 | kr.2,697.02 |
| 750 | kr.5.28657 | kr.3,964.93 |
| Unit Price without VAT: | kr.10.11000 |
|---|---|
| Unit Price with VAT: | kr.12.63750 |

