


TPS73215MDBVREP | |
|---|---|
DigiKey Part Number | 296-22491-2-ND - Tape & Reel (TR) 296-22491-1-ND - Cut Tape (CT) 296-22491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73215MDBVREP |
Description | IC REG LINEAR 1.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73215MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.96000 | kr.29.96 |
| 10 | kr.22.76200 | kr.227.62 |
| 25 | kr.20.96440 | kr.524.11 |
| 100 | kr.18.99040 | kr.1,899.04 |
| 250 | kr.18.04824 | kr.4,512.06 |
| 500 | kr.17.48060 | kr.8,740.30 |
| 1.000 | kr.17.01327 | kr.17,013.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.43615 | kr.49,308.45 |
| Unit Price without VAT: | kr.29.96000 |
|---|---|
| Unit Price with VAT: | kr.37.45000 |






