


TPS73213DBVR | |
|---|---|
DigiKey Part Number | 296-20714-2-ND - Tape & Reel (TR) 296-20714-1-ND - Cut Tape (CT) 296-20714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73213DBVR |
Description | IC REG LINEAR 1.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73213DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.28000 | kr.12.28 |
| 10 | kr.9.04700 | kr.90.47 |
| 25 | kr.8.23800 | kr.205.95 |
| 100 | kr.7.34690 | kr.734.69 |
| 250 | kr.6.92204 | kr.1,730.51 |
| 500 | kr.6.66610 | kr.3,333.05 |
| 1.000 | kr.6.45527 | kr.6,455.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.19490 | kr.18,584.70 |
| 6.000 | kr.6.06748 | kr.36,404.88 |
| 9.000 | kr.6.00365 | kr.54,032.85 |
| Unit Price without VAT: | kr.12.28000 |
|---|---|
| Unit Price with VAT: | kr.15.35000 |

