


TPS73201DRBR | |
|---|---|
DigiKey Part Number | 296-39482-2-ND - Tape & Reel (TR) 296-39482-1-ND - Cut Tape (CT) 296-39482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201DRBR |
Description | IC REG LIN POS ADJ 250MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.7.65800 | kr.76.58 |
| 25 | kr.6.95480 | kr.173.87 |
| 100 | kr.6.18440 | kr.618.44 |
| 250 | kr.5.81684 | kr.1,454.21 |
| 500 | kr.5.59526 | kr.2,797.63 |
| 1.000 | kr.5.41297 | kr.5,412.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.18779 | kr.15,563.37 |
| 6.000 | kr.5.07758 | kr.30,465.48 |
| 9.000 | kr.5.02237 | kr.45,201.33 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |


