


TPS73133DBVT | |
|---|---|
DigiKey Part Number | 296-15805-2-ND - Tape & Reel (TR) 296-15805-1-ND - Cut Tape (CT) 296-15805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73133DBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73133DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.28000 | kr.9.28 |
| 10 | kr.6.76500 | kr.67.65 |
| 25 | kr.6.13360 | kr.153.34 |
| 100 | kr.5.44190 | kr.544.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.11256 | kr.1,278.14 |
| 500 | kr.4.91380 | kr.2,456.90 |
| 750 | kr.4.81425 | kr.3,610.69 |
| 1.250 | kr.4.70395 | kr.5,879.94 |
| 1.750 | kr.4.63949 | kr.8,119.11 |
| 2.500 | kr.4.57748 | kr.11,443.70 |
| 6.250 | kr.4.44402 | kr.27,775.12 |
| 12.500 | kr.4.36357 | kr.54,544.62 |
| Unit Price without VAT: | kr.9.28000 |
|---|---|
| Unit Price with VAT: | kr.11.60000 |




