


TPS73118MDBVREP | |
|---|---|
DigiKey Part Number | 296-TPS73118MDBVREPTR-ND - Tape & Reel (TR) 296-TPS73118MDBVREPCT-ND - Cut Tape (CT) 296-TPS73118MDBVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73118MDBVREP |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73118MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.14000 | kr.25.14 |
| 10 | kr.19.00700 | kr.190.07 |
| 25 | kr.17.46640 | kr.436.66 |
| 100 | kr.15.77410 | kr.1,577.41 |
| 250 | kr.14.96776 | kr.3,741.94 |
| 500 | kr.14.48164 | kr.7,240.82 |
| 1.000 | kr.14.08144 | kr.14,081.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.58723 | kr.40,761.69 |
| Unit Price without VAT: | kr.25.14000 |
|---|---|
| Unit Price with VAT: | kr.31.42500 |

