Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73101MDBVREP

DigiKey Part Number
296-TPS73101MDBVREPTR-ND - Tape & Reel (TR)
296-TPS73101MDBVREPCT-ND - Cut Tape (CT)
296-TPS73101MDBVREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73101MDBVREP
Description
IC REG LIN POS ADJ 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73101MDBVREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
750 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.451
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.51595kr.46,547.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.42000kr.28.42
10kr.21.55300kr.215.53
25kr.19.83800kr.495.95
100kr.17.95260kr.1,795.26
250kr.17.05416kr.4,263.54
500kr.16.51250kr.8,256.25
1.000kr.16.06658kr.16,066.58
Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.15000kr.21.15
10kr.15.86300kr.158.63
25kr.14.54480kr.363.62
100kr.13.09730kr.1,309.73
250kr.12.40680kr.3,101.70
500kr.11.99080kr.5,995.40
1.000kr.11.64840kr.11,648.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.21.15000
Unit Price with VAT:kr.26.43750