SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS73101DBVR

DigiKey Part Number
296-27058-2-ND - Tape & Reel (TR)
296-27058-1-ND - Cut Tape (CT)
296-27058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73101DBVR
Description
IC REG LIN POS ADJ 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73101DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
750 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.5.04300kr.50.43
25kr.4.55680kr.113.92
100kr.4.02180kr.402.18
250kr.3.76628kr.941.57
500kr.3.61228kr.1,806.14
1.000kr.3.48563kr.3,485.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.32913kr.9,987.39
6.000kr.3.25254kr.19,515.24
9.000kr.3.21422kr.28,927.98
15.000kr.3.17172kr.47,575.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500