


TPS73101DBVR | |
|---|---|
DigiKey Part Number | 296-27058-2-ND - Tape & Reel (TR) 296-27058-1-ND - Cut Tape (CT) 296-27058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73101DBVR |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73101DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.01000 | kr.7.01 |
| 10 | kr.5.06700 | kr.50.67 |
| 25 | kr.4.57800 | kr.114.45 |
| 100 | kr.4.04060 | kr.404.06 |
| 250 | kr.3.78392 | kr.945.98 |
| 500 | kr.3.62922 | kr.1,814.61 |
| 1.000 | kr.3.50197 | kr.3,501.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.34474 | kr.10,034.22 |
| 6.000 | kr.3.26779 | kr.19,606.74 |
| 9.000 | kr.3.22929 | kr.29,063.61 |
| 15.000 | kr.3.18659 | kr.47,798.85 |
| Unit Price without VAT: | kr.7.01000 |
|---|---|
| Unit Price with VAT: | kr.8.76250 |











